


TLV73312PDQNT | |
|---|---|
DigiKey Part Number | 296-38488-2-ND - Tape & Reel (TR) 296-38488-1-ND - Cut Tape (CT) 296-38488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73312PDQNT |
Description | IC REG LINEAR 1.2V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73312PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,47040 € | 11,76 € |
| 100 | 0,41280 € | 41,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,38540 € | 96,35 € |
| 500 | 0,36888 € | 184,44 € |
| 750 | 0,36060 € | 270,45 € |
| 1.250 | 0,35142 € | 439,28 € |
| 1.750 | 0,34606 € | 605,61 € |
| 2.500 | 0,34090 € | 852,25 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


