


TLV73311PDQNR | |
|---|---|
DigiKey Part Number | 296-40664-2-ND - Tape & Reel (TR) 296-40664-1-ND - Cut Tape (CT) 296-40664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73311PDQNR |
Description | IC REG LINEAR 1.1V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73311PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09400 € | 2,35 € |
| 100 | 0,07990 € | 7,99 € |
| 250 | 0,07324 € | 18,31 € |
| 500 | 0,06920 € | 34,60 € |
| 1.000 | 0,06588 € | 65,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06176 € | 185,28 € |
| 6.000 | 0,05975 € | 358,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


