


TLV73311PDBVT | |
|---|---|
DigiKey Part Number | 296-38620-2-ND - Tape & Reel (TR) 296-38620-1-ND - Cut Tape (CT) 296-38620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73311PDBVT |
Description | IC REG LINEAR 1.1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73311PDBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.45V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,46440 € | 11,61 € |
| 100 | 0,40770 € | 40,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,38060 € | 95,15 € |
| 500 | 0,36430 € | 182,15 € |
| 750 | 0,35612 € | 267,09 € |
| 1.250 | 0,34706 € | 433,82 € |
| 1.750 | 0,34175 € | 598,06 € |
| 2.500 | 0,33666 € | 841,65 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |





