


TLV73311PDBVR | |
|---|---|
DigiKey Part Number | 296-40663-2-ND - Tape & Reel (TR) 296-40663-1-ND - Cut Tape (CT) 296-40663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73311PDBVR |
Description | IC REG LINEAR 1.1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73311PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.45V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08840 € | 2,21 € |
| 100 | 0,07500 € | 7,50 € |
| 250 | 0,06868 € | 17,17 € |
| 500 | 0,06484 € | 32,42 € |
| 1.000 | 0,06168 € | 61,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05778 € | 173,34 € |
| 6.000 | 0,05587 € | 335,22 € |
| 9.000 | 0,05491 € | 494,19 € |
| 15.000 | 0,05385 € | 807,75 € |
| 21.000 | 0,05323 € | 1.117,83 € |
| 30.000 | 0,05264 € | 1.579,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



