


TLV71210DBVR | |
|---|---|
DigiKey Part Number | 296-29737-2-ND - Tape & Reel (TR) 296-29737-1-ND - Cut Tape (CT) 296-29737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71210DBVR |
Description | IC REG LINEAR 1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71210DBVR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,28400 € | 7,10 € |
| 100 | 0,24710 € | 24,71 € |
| 250 | 0,22936 € | 57,34 € |
| 500 | 0,21868 € | 109,34 € |
| 1.000 | 0,20988 € | 209,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19903 € | 597,09 € |
| 6.000 | 0,19371 € | 1.162,26 € |
| 9.000 | 0,19105 € | 1.719,45 € |
| 15.000 | 0,18810 € | 2.821,50 € |
| 21.000 | 0,18638 € | 3.913,98 € |
| 30.000 | 0,18472 € | 5.541,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

