Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70725DQNR

DigiKey Part Number
296-35487-2-ND - Tape & Reel (TR)
296-35487-1-ND - Cut Tape (CT)
296-35487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70725DQNR
Description
IC REG LINEAR 2.5V 200MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV70725DQNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 50dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.3V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV70725DQNTTexas Instruments11.440296-TLV70725DQNTCT-ND0,73000 €Parametric Equivalent
TLV70725PDQNRTexas Instruments5.410296-40630-1-ND0,18000 €Parametric Equivalent
TLV70725PDQNTTexas Instruments1.000296-34993-1-ND0,73000 €Parametric Equivalent
BU25TD2WNVX-TLRohm Semiconductor4.638BU25TD2WNVX-TLCT-ND0,51000 €Similar
BU25UA3WNVX-TLRohm Semiconductor5.752BU25UA3WNVX-TLCT-ND0,27000 €Similar
In-Stock: 2.683
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13300 €1,33 €
250,11680 €2,92 €
1000,10000 €10,00 €
2500,09184 €22,96 €
5000,08694 €43,47 €
1.0000,08289 €82,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07790 €233,70 €
6.0000,07545 €452,70 €
9.0000,07422 €667,98 €
15.0000,07287 €1.093,05 €
21.0000,07207 €1.513,47 €
30.0000,07131 €2.139,30 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €