
TLV7031DCKT | |
|---|---|
DigiKey Part Number | 296-49506-2-ND - Tape & Reel (TR) 296-49506-1-ND - Cut Tape (CT) 296-49506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7031DCKT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7031DCKT Models |
Category | Current - Quiescent (Max) 900nA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 73dB CMRR, 77dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 3µs (Typ) |
Part Status Active | Hysteresis 17mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 6.5V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 8mV @ 5V | Base Product Number |
Current - Input Bias (Max) 2pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87000 € | 8,70 € |
| 25 | 0,78840 € | 19,71 € |
| 100 | 0,69880 € | 69,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,65608 € | 164,02 € |
| 500 | 0,63030 € | 315,15 € |
| 750 | 0,61740 € | 463,05 € |
| 1.250 | 0,60310 € | 753,88 € |
| 1.750 | 0,59474 € | 1.040,80 € |
| 2.500 | 0,58670 € | 1.466,75 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |





