
35SVPF120M | |
|---|---|
DigiKey Part Number | P16559TR-ND - Tape & Reel (TR) P16559CT-ND - Cut Tape (CT) P16559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPF120M |
Description | CAP ALUM POLY 120UF 20% 35V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPF120M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.4 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 120 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 18mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,40800 € | 14,08 € |
| 50 | 1,10800 € | 55,40 € |
| 100 | 1,01350 € | 101,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,85333 € | 341,33 € |
| 800 | 0,79994 € | 639,95 € |
| 1.200 | 0,77300 € | 927,60 € |
| 2.000 | 0,74298 € | 1.485,96 € |
| 2.800 | 0,72534 € | 2.030,95 € |
| 4.000 | 0,70830 € | 2.833,20 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |











