


TLV70315DBVR | |
|---|---|
DigiKey Part Number | 296-49991-2-ND - Tape & Reel (TR) 296-49991-1-ND - Cut Tape (CT) 296-49991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70315DBVR |
Description | IC REG LINEAR 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70315DBVR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.375V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12240 € | 3,06 € |
| 100 | 0,10460 € | 10,46 € |
| 250 | 0,09616 € | 24,04 € |
| 500 | 0,09106 € | 45,53 € |
| 1.000 | 0,08684 € | 86,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07927 € | 237,81 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

