


TLV70311DBVR | |
|---|---|
DigiKey Part Number | 296-49988-2-ND - Tape & Reel (TR) 296-49988-1-ND - Cut Tape (CT) 296-49988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70311DBVR |
Description | IC REG LINEAR 1.1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70311DBVR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.375V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12400 € | 3,10 € |
| 100 | 0,10620 € | 10,62 € |
| 250 | 0,09760 € | 24,40 € |
| 500 | 0,09242 € | 46,21 € |
| 1.000 | 0,08816 € | 88,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08290 € | 248,70 € |
| 6.000 | 0,08032 € | 481,92 € |
| 9.000 | 0,07903 € | 711,27 € |
| 15.000 | 0,07760 € | 1.164,00 € |
| 21.000 | 0,07677 € | 1.612,17 € |
| 30.000 | 0,07596 € | 2.278,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

