


TLV70245QDSERQ1 | |
|---|---|
DigiKey Part Number | 296-51720-2-ND - Tape & Reel (TR) 296-51720-1-ND - Cut Tape (CT) 296-51720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70245QDSERQ1 |
Description | IC REG LINEAR 4.5V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70245QDSERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45200 € | 11,30 € |
| 100 | 0,39670 € | 39,67 € |
| 250 | 0,37024 € | 92,56 € |
| 500 | 0,35432 € | 177,16 € |
| 1.000 | 0,34122 € | 341,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32503 € | 975,09 € |
| 6.000 | 0,31711 € | 1.902,66 € |
| 9.000 | 0,31314 € | 2.818,26 € |
| 15.000 | 0,30874 € | 4.631,10 € |
| 21.000 | 0,30617 € | 6.429,57 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

