


TLV70245DBVT | |
|---|---|
DigiKey Part Number | 296-30480-2-ND - Tape & Reel (TR) 296-30480-1-ND - Cut Tape (CT) 296-30480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70245DBVT |
Description | IC REG LINEAR 4.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70245DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,55120 € | 13,78 € |
| 100 | 0,48560 € | 48,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45424 € | 113,56 € |
| 500 | 0,43538 € | 217,69 € |
| 750 | 0,42591 € | 319,43 € |
| 1.250 | 0,41542 € | 519,27 € |
| 1.750 | 0,40929 € | 716,26 € |
| 2.500 | 0,40340 € | 1.008,50 € |
| 6.250 | 0,39071 € | 2.441,94 € |
| 12.500 | 0,38306 € | 4.788,25 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |









