


TLV70243DSET | |
|---|---|
DigiKey Part Number | 296-TLV70243DSETTR-ND - Tape & Reel (TR) 296-TLV70243DSETCT-ND - Cut Tape (CT) 296-TLV70243DSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70243DSET |
Description | IC REG LINEAR 4.3V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70243DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,58200 € | 14,55 € |
| 100 | 0,51320 € | 51,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,48040 € | 120,10 € |
| 500 | 0,46058 € | 230,29 € |
| 750 | 0,45067 € | 338,00 € |
| 1.250 | 0,43968 € | 549,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

