


TLV70243DSER | |
|---|---|
DigiKey Part Number | 296-51719-2-ND - Tape & Reel (TR) 296-51719-1-ND - Cut Tape (CT) 296-51719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70243DSER |
Description | IC REG LINEAR 4.3V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70243DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,26760 € | 6,69 € |
| 100 | 0,23240 € | 23,24 € |
| 250 | 0,21560 € | 53,90 € |
| 500 | 0,20550 € | 102,75 € |
| 1.000 | 0,19718 € | 197,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18691 € | 560,73 € |
| 6.000 | 0,18189 € | 1.091,34 € |
| 9.000 | 0,17937 € | 1.614,33 € |
| 15.000 | 0,17658 € | 2.648,70 € |
| 21.000 | 0,17496 € | 3.674,16 € |
| 30.000 | 0,17339 € | 5.201,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

