


TLV70236QDSERQ1 | |
|---|---|
DigiKey Part Number | 296-51718-2-ND - Tape & Reel (TR) 296-51718-1-ND - Cut Tape (CT) 296-51718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70236QDSERQ1 |
Description | IC REG LINEAR 3.6V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70236QDSERQ1 Models |
Category | Current - Supply (Max) 370 µA |
Mfr | PSRR 68dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.6V | Package / Case 6-WFDFN |
Voltage Dropout (Max) 0.375V @ 300mA | Supplier Device Package 6-WSON (1.5x1.5) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,45840 € | 11,46 € |
| 100 | 0,40200 € | 40,20 € |
| 250 | 0,37528 € | 93,82 € |
| 500 | 0,35914 € | 179,57 € |
| 1.000 | 0,34584 € | 345,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31984 € | 959,52 € |
| 6.000 | 0,31204 € | 1.872,24 € |
| 9.000 | 0,30814 € | 2.773,26 € |
| 15.000 | 0,30381 € | 4.557,15 € |
| 21.000 | 0,30128 € | 6.326,88 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

