


TLV70233PDBVR | |
|---|---|
DigiKey Part Number | 296-39284-2-ND - Tape & Reel (TR) 296-39284-1-ND - Cut Tape (CT) 296-39284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70233PDBVR |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70233PDBVR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15400 € | 3,85 € |
| 100 | 0,13220 € | 13,22 € |
| 250 | 0,12180 € | 30,45 € |
| 500 | 0,11556 € | 57,78 € |
| 1.000 | 0,11041 € | 110,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10406 € | 312,18 € |
| 6.000 | 0,10095 € | 605,70 € |
| 9.000 | 0,09940 € | 894,60 € |
| 15.000 | 0,09767 € | 1.465,05 € |
| 21.000 | 0,09666 € | 2.029,86 € |
| 30.000 | 0,09569 € | 2.870,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |









