


TLV70233DSER | |
|---|---|
DigiKey Part Number | 296-30242-2-ND - Tape & Reel (TR) 296-30242-1-ND - Cut Tape (CT) 296-30242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70233DSER |
Description | IC REG LINEAR 3.3V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70233DSER Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,28560 € | 7,14 € |
| 100 | 0,24850 € | 24,85 € |
| 250 | 0,23072 € | 57,68 € |
| 500 | 0,22000 € | 110,00 € |
| 1.000 | 0,21117 € | 211,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20025 € | 600,75 € |
| 6.000 | 0,19491 € | 1.169,46 € |
| 9.000 | 0,19224 € | 1.730,16 € |
| 15.000 | 0,18927 € | 2.839,05 € |
| 21.000 | 0,18754 € | 3.938,34 € |
| 30.000 | 0,18588 € | 5.576,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


