Parametric Equivalent



TLV70229DSER | |
|---|---|
DigiKey Part Number | 296-49985-2-ND - Tape & Reel (TR) 296-49985-1-ND - Cut Tape (CT) 296-49985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70229DSER |
Description | IC REG LINEAR 2.9V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70229DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,27520 € | 6,88 € |
| 100 | 0,23930 € | 23,93 € |
| 250 | 0,22204 € | 55,51 € |
| 500 | 0,21166 € | 105,83 € |
| 1.000 | 0,20309 € | 203,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19252 € | 577,56 € |
| 6.000 | 0,18734 € | 1.124,04 € |
| 9.000 | 0,18475 € | 1.662,75 € |
| 15.000 | 0,18188 € | 2.728,20 € |
| 21.000 | 0,18020 € | 3.784,20 € |
| 30.000 | 0,17859 € | 5.357,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


