


TLV70213DBVT | |
|---|---|
DigiKey Part Number | 296-TLV70213DBVTTR-ND - Tape & Reel (TR) 296-TLV70213DBVTCT-ND - Cut Tape (CT) 296-TLV70213DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70213DBVT |
Description | IC REG LINEAR 1.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70213DBVT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.375V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,61720 € | 15,43 € |
| 100 | 0,54460 € | 54,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,49508 € | 123,77 € |
| 500 | 0,47478 € | 237,39 € |
| 750 | 0,46461 € | 348,46 € |
| 1.250 | 0,45335 € | 566,69 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

