


TLV70032DDCT | |
|---|---|
DigiKey Part Number | 296-34996-2-ND - Tape & Reel (TR) 296-34996-1-ND - Cut Tape (CT) 296-34996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70032DDCT |
Description | IC REG LINEAR 3.2V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70032DDCT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.2V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK120M32R | STMicroelectronics | 8.256 | 497-14677-1-ND | 0,30000 € | Direct |
| XC6233H321MR-G | Torex Semiconductor Ltd | 100 | 893-XC6233H321MR-GCT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,47880 € | 11,97 € |
| 100 | 0,42050 € | 42,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,39268 € | 98,17 € |
| 500 | 0,37592 € | 187,96 € |
| 750 | 0,36753 € | 275,65 € |
| 1.250 | 0,35822 € | 447,77 € |
| 1.750 | 0,35279 € | 617,38 € |
| 2.500 | 0,34756 € | 868,90 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

