


LDK120M32R | |
|---|---|
DigiKey Part Number | 497-14677-2-ND - Tape & Reel (TR) 497-14677-1-ND - Cut Tape (CT) 497-14677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120M32R |
Description | IC REG LINEAR 3.2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120M32R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18040 € | 4,51 € |
| 100 | 0,15550 € | 15,55 € |
| 250 | 0,14364 € | 35,91 € |
| 500 | 0,13646 € | 68,23 € |
| 1.000 | 0,13055 € | 130,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12325 € | 369,75 € |
| 6.000 | 0,11968 € | 718,08 € |
| 9.000 | 0,11788 € | 1.060,92 € |
| 15.000 | 0,11590 € | 1.738,50 € |
| 21.000 | 0,11474 € | 2.409,54 € |
| 30.000 | 0,11363 € | 3.408,90 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

