
TLV6001RIDBVT | |
|---|---|
DigiKey Part Number | 296-45097-2-ND - Tape & Reel (TR) 296-45097-1-ND - Cut Tape (CT) 296-45097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6001RIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV6001RIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 75µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,76120 € | 19,03 € |
| 100 | 0,67400 € | 67,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,61404 € | 153,51 € |
| 500 | 0,58972 € | 294,86 € |
| 750 | 0,57753 € | 433,15 € |
| 1.250 | 0,56404 € | 705,05 € |
| 1.750 | 0,55615 € | 973,26 € |
| 2.500 | 0,54857 € | 1.371,42 € |
| 6.250 | 0,53224 € | 3.326,50 € |
| 12.500 | 0,52239 € | 6.529,88 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

