Parametric Equivalent

TLV5606CDR | |
|---|---|
DigiKey Part Number | TLV5606CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV5606CDR |
Description | IC DAC 10BIT 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5606CDR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.2 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 20µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV5606CD | Texas Instruments | 203 | 296-2298-5-ND | 6,11000 € | Parametric Equivalent |
| TLV5606CDR | Texas Instruments | 255 | TLV5606CDR-ND | 3,10988 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,19011 € | 7.975,27 € |
| Unit Price without VAT: | 3,19011 € |
|---|---|
| Unit Price with VAT: | 3,79623 € |


