
TLV431IDBVT | |
|---|---|
DigiKey Part Number | 296-TLV431IDBVTTR-ND - Tape & Reel (TR) 296-TLV431IDBVTCT-ND - Cut Tape (CT) 296-TLV431IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431IDBVT |
Description | IC VREF SHUNT ADJ 1.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431IDBVT Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±1.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS431AILT | STMicroelectronics | 7.747 | 497-2279-1-ND | 0,43000 € | Similar |
| TS431BILT | STMicroelectronics | 24.086 | 497-8105-1-ND | 0,58000 € | Similar |
| TS431BIYLT | STMicroelectronics | 2.994 | 497-10248-1-ND | 0,98000 € | Similar |
| TS431IYLT | STMicroelectronics | 1.287 | 497-TS431IYLTCT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,59040 € | 14,76 € |
| 100 | 0,52060 € | 52,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47312 € | 118,28 € |
| 500 | 0,45360 € | 226,80 € |
| 750 | 0,44384 € | 332,88 € |
| 1.250 | 0,43302 € | 541,27 € |
| 1.750 | 0,42669 € | 746,71 € |
| 2.500 | 0,42060 € | 1.051,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

