TLV431CLPRE3 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 73.904
Unit Price: 0,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,25595 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,25595 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,24394 €
Datasheet

Similar


STMicroelectronics
In Stock: 391
Unit Price: 0,42000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±1.5% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431CLPRE3

DigiKey Part Number
TLV431CLPRE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV431CLPRE3
Description
IC VREF SHUNT ADJ 1.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TLV431CLPRE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
15 mA
Manufacturer
Texas Instruments
Tolerance
±1.5%
Packaging
Tape & Reel (TR)
Current - Cathode
80 µA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV431ILPRTexas Instruments73.904296-TLV431ILPRCT-ND0,70000 €Upgrade
TS431AIZ-APSTMicroelectronics0TS431AIZ-AP-ND0,25595 €Similar
TS431AIZTSTMicroelectronics0497-8104-2-ND0,25595 €Similar
TS431IZ-APSTMicroelectronics0TS431IZ-AP-ND0,24394 €Similar
TS431IZTSTMicroelectronics391497-TS431IZTCT-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types