TS431AIZ-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 0,25595 €
Datasheet

Similar


Texas Instruments
In Stock: 184.000
Unit Price: 0,35982 €
Datasheet

Similar


Texas Instruments
In Stock: 73.855
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 177.280
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 101.407
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 113.746
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.980
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.642
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.163
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 84.989
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 73.904
Unit Price: 0,70000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±1% 30 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS431AIZ-AP

DigiKey Part Number
TS431AIZ-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TS431AIZ-AP
Description
IC VREF SHUNT ADJ 1% TO92-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 30 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TS431AIZ-AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
STMicroelectronics
Temperature Coefficient
100ppm/°C
Packaging
Tape & Box (TB)
Current - Cathode
60 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
6 V
Base Product Number
Current - Output
30 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS431AIZTSTMicroelectronics0497-8104-2-ND0,25595 €Parametric Equivalent
TLV431ACLPRTexas Instruments184.000296-TLV431ACLPRCT-ND0,35982 €Similar
TLV431AILPMTexas Instruments73.855296-TLV431AILPMCT-ND0,68000 €Similar
TLV431AILPRTexas Instruments177.280296-TLV431AILPRCT-ND1,05000 €Similar
TLV431AILPRE3Texas Instruments101.407296-50549-1-ND0,68000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,25595 €1.023,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25595 €
Unit Price with VAT:0,30458 €