
TLV431BQDBVR | |
|---|---|
DigiKey Part Number | 296-17572-2-ND - Tape & Reel (TR) 296-17572-1-ND - Cut Tape (CT) 296-17572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BQDBVR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BQDBVR Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,29840 € | 7,46 € |
| 100 | 0,25970 € | 25,97 € |
| 250 | 0,24124 € | 60,31 € |
| 500 | 0,23010 € | 115,05 € |
| 1.000 | 0,22095 € | 220,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20963 € | 628,89 € |
| 6.000 | 0,20409 € | 1.224,54 € |
| 9.000 | 0,20132 € | 1.811,88 € |
| 15.000 | 0,19824 € | 2.973,60 € |
| 21.000 | 0,19645 € | 4.125,45 € |
| 30.000 | 0,19472 € | 5.841,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |






