MFR Recommended
Direct
Similar
Similar

TLV431BIDBVTE4 | |
|---|---|
DigiKey Part Number | TLV431BIDBVTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV431BIDBVTE4 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BIDBVTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,48525 € | 363,94 € |
| 1.250 | 0,47357 € | 591,96 € |
| 1.750 | 0,46674 € | 816,79 € |
| 2.500 | 0,46017 € | 1.150,42 € |
| 6.250 | 0,44604 € | 2.787,75 € |
| 12.500 | 0,43751 € | 5.468,88 € |
| Unit Price without VAT: | 0,48525 € |
|---|---|
| Unit Price with VAT: | 0,57745 € |




