Upgrade
Similar
Similar

TLV431BCLPRE3 | |
|---|---|
DigiKey Part Number | TLV431BCLPRE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV431BCLPRE3 |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BCLPRE3 Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) | Current - Cathode 100 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV431BILPR | Texas Instruments | 13.980 | 296-TLV431BILPRCT-ND | 0,72000 € | Upgrade |
| TS431AIZ-AP | STMicroelectronics | 0 | TS431AIZ-AP-ND | 0,25595 € | Similar |
| TS431AIZT | STMicroelectronics | 0 | 497-8104-2-ND | 0,25595 € | Similar |
| TS431IZ-AP | STMicroelectronics | 0 | TS431IZ-AP-ND | 0,24394 € | Similar |
| TS431IZT | STMicroelectronics | 391 | 497-TS431IZTCT-ND | 0,42000 € | Similar |



