Direct
Direct
Similar
Similar

TLV431ACDBVTE4 | |
|---|---|
DigiKey Part Number | TLV431ACDBVTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV431ACDBVTE4 |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431ACDBVTE4 Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV431ACDBVT | Texas Instruments | 156 | 296-32396-1-ND | 1,01000 € | Direct |
| TLV431AE5TA | Diodes Incorporated | 27.836 | TLV431AE5TADICT-ND | 0,30000 € | Direct |
| TS431AILT | STMicroelectronics | 7.747 | 497-2279-1-ND | 0,44000 € | Similar |
| TS431AIYLT | STMicroelectronics | 0 | 497-10247-1-ND | 0,80000 € | Similar |
| TS431BILT | STMicroelectronics | 24.086 | 497-8105-1-ND | 0,58000 € | Similar |




