
TLV4171IDR | |
|---|---|
DigiKey Part Number | 296-46563-2-ND - Tape & Reel (TR) 296-46563-1-ND - Cut Tape (CT) 296-46563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4171IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV4171IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 525µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67800 € | 16,78 € |
| 25 | 1,53400 € | 38,35 € |
| 100 | 1,37500 € | 137,50 € |
| 250 | 1,29928 € | 324,82 € |
| 500 | 1,26800 € | 634,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17637 € | 2.940,92 € |
| 5.000 | 1,15247 € | 5.762,35 € |
| 7.500 | 1,14049 € | 8.553,67 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |






