
TLV4170ID | |
|---|---|
DigiKey Part Number | 296-48048-ND |
Manufacturer | |
Manufacturer Product Number | TLV4170ID |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV4170ID Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 125µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41300 € | 14,13 € |
| 50 | 1,21340 € | 60,67 € |
| 100 | 1,15170 € | 115,17 € |
| 250 | 1,08648 € | 271,62 € |
| 500 | 1,04716 € | 523,58 € |
| 1.000 | 1,01481 € | 1.014,81 € |
| 2.500 | 0,98066 € | 2.451,65 € |
| 5.000 | 0,96007 € | 4.800,35 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

