Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4113CDGQR

DigiKey Part Number
TLV4113CDGQR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV4113CDGQR
Description
IC OPAMP GP 2 CIRCUIT 10HVSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV4113CDGQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
175 µV
Mfr
Current - Supply
700µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
320 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.57V/µs
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
2.7 MHz
Supplier Device Package
10-HVSSOP
Current - Input Bias
0.3 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 7.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

7.500In Stock
Ships from Rochester Electronics, LLC