Direct

TLV4113CDGQ | |
|---|---|
DigiKey Part Number | TLV4113CDGQ-ND |
Manufacturer | |
Manufacturer Product Number | TLV4113CDGQ |
Description | IC OPAMP GP 2 CIRCUIT 10HVSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4113CDGQ Models |
Category | Voltage - Input Offset 175 µV |
Mfr | Current - Supply 700µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 320 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.57V/µs | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 10-HVSSOP |
Current - Input Bias 0.3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV4113IDGQ | Texas Instruments | 70 | 296-34492-5-ND | 4,17000 € | Direct |


