
TLV4112IP | |
|---|---|
DigiKey Part Number | 296-10719-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV4112IP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4112IP Models |
Category | Voltage - Input Offset 175 µV |
Mfr | Current - Supply 700µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 320 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1.57V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.3 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 4,55900 € | 45,59 € |
| 50 | 4,01280 € | 200,64 € |
| 100 | 3,84370 € | 384,37 € |
| 250 | 3,66520 € | 916,30 € |
| 500 | 3,55764 € | 1.778,82 € |
| 1.000 | 3,46908 € | 3.469,08 € |
| 2.500 | 3,37562 € | 8.439,05 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

