
TLV4112IDGNR | |
|---|---|
DigiKey Part Number | 296-10718-2-ND - Tape & Reel (TR) 296-10718-1-ND - Cut Tape (CT) 296-10718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4112IDGNR |
Description | IC OPAMP GP 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4112IDGNR Models |
Category | Voltage - Input Offset 175 µV |
Mfr | Current - Supply 700µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 320 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.57V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 0.3 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,24100 € | 22,41 € |
| 25 | 2,05560 € | 51,39 € |
| 100 | 1,85210 € | 185,21 € |
| 250 | 1,75496 € | 438,74 € |
| 500 | 1,73414 € | 867,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,59734 € | 3.993,35 € |
| 5.000 | 1,56668 € | 7.833,40 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

