
TLV4111IDR | |
|---|---|
DigiKey Part Number | 296-TLV4111IDRTR-ND - Tape & Reel (TR) 296-TLV4111IDRCT-ND - Cut Tape (CT) 296-TLV4111IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4111IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV4111IDR Models |
Category | Voltage - Input Offset 175 µV |
Mfr | Current - Supply 700µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 320 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.57V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP601-E/SN | Microchip Technology | 370 | MCP601-E/SN-ND | 0,53000 € | Similar |
| MCP6271-E/SN | Microchip Technology | 214 | MCP6271-E/SN-ND | 0,57000 € | Similar |
| MCP6271T-E/SN | Microchip Technology | 8.451 | MCP6271T-E/SNCT-ND | 0,57000 € | Similar |
| MCP6L71T-E/SN | Microchip Technology | 5.574 | MCP6L71T-E/SNCT-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64300 € | 16,43 € |
| 25 | 1,50160 € | 37,54 € |
| 100 | 1,34580 € | 134,58 € |
| 250 | 1,27144 € | 317,86 € |
| 500 | 1,23998 € | 619,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,15084 € | 2.877,10 € |
| 5.000 | 1,12738 € | 5.636,90 € |
| 7.500 | 1,11563 € | 8.367,22 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

