TLV4111IDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 28.906
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 240
Unit Price: 3,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,73852 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 152
Unit Price: 3,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 633
Unit Price: 0,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.363
Unit Price: 0,49000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.871
Unit Price: 0,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 214
Unit Price: 0,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.751
Unit Price: 0,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.207
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.174
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.824
Unit Price: 0,50000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4111IDG4

DigiKey Part Number
TLV4111IDG4-ND
Manufacturer
Manufacturer Product Number
TLV4111IDG4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV4111IDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.57V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
0.3 pA
Voltage - Input Offset
175 µV
Current - Supply
700µA
Current - Output / Channel
320 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3751,00773 €377,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,00773 €
Unit Price with VAT:1,19920 €