
TLV4110IDR | |
|---|---|
DigiKey Part Number | 296-12301-2-ND - Tape & Reel (TR) 296-12301-1-ND - Cut Tape (CT) 296-12301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4110IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV4110IDR Models |
Category | Voltage - Input Offset 175 µV |
Mfr | Current - Supply 700µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 320 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.57V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6273-E/SN | Microchip Technology | 165 | MCP6273-E/SN-ND | 0,59000 € | Similar |
| MCP6281-E/SN | Microchip Technology | 521 | MCP6281-E/SN-ND | 0,66000 € | Similar |
| MCP6283-E/SN | Microchip Technology | 100 | MCP6283-E/SN-ND | 0,70000 € | Similar |
| MCP6L1T-E/SN | Microchip Technology | 3.174 | MCP6L1T-E/SNCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,92900 € | 19,29 € |
| 25 | 1,76640 € | 44,16 € |
| 100 | 1,58780 € | 158,78 € |
| 250 | 1,50248 € | 375,62 € |
| 500 | 1,47590 € | 737,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,36411 € | 3.410,27 € |
| 5.000 | 1,33720 € | 6.686,00 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

