Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4110IDGNR

DigiKey Part Number
296-10713-2-ND - Tape & Reel (TR)
296-10713-1-ND - Cut Tape (CT)
296-10713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4110IDGNR
Description
IC OPAMP GP 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV4110IDGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
175 µV
Mfr
Current - Supply
700µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
320 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.57V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Gain Bandwidth Product
2.7 MHz
Supplier Device Package
8-HVSSOP
Current - Input Bias
0.3 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
101,85500 €18,55 €
251,69800 €42,45 €
1001,52510 €152,51 €
2501,44264 €360,66 €
5001,41478 €707,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,30887 €3.272,17 €
5.0001,28285 €6.414,25 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €

Other Suppliers on DigiKey

12.812In Stock
Ships from Rochester Electronics, LLC