
TLV379IDBVT | |
|---|---|
DigiKey Part Number | 296-44229-2-ND - Tape & Reel (TR) 296-44229-1-ND - Cut Tape (CT) 296-44229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV379IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV379IDBVT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 4µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.03V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 90 kHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8505ARJZ-R7 | Analog Devices Inc. | 5.940 | AD8505ARJZ-R7CT-ND | 1,55000 € | Similar |
| MAX4040EUK+T | Analog Devices Inc./Maxim Integrated | 9.628 | MAX4040EUK+TCT-ND | 3,48000 € | Similar |
| MAX4240EUK+T | Analog Devices Inc./Maxim Integrated | 2.860 | MAX4240EUK+TCT-ND | 5,12000 € | Similar |
| MCP6141T-E/OT | Microchip Technology | 13.611 | MCP6141T-E/OTCT-ND | 0,62000 € | Similar |
| MCP6421T-E/OT | Microchip Technology | 5.574 | MCP6421T-E/OTCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,78240 € | 19,56 € |
| 100 | 0,69330 € | 69,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63188 € | 157,97 € |
| 500 | 0,62040 € | 310,20 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

