Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV341IDRLR

DigiKey Part Number
296-21126-2-ND - Tape & Reel (TR)
296-21126-1-ND - Cut Tape (CT)
296-21126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV341IDRLR
Description
IC OPAMP GP 1 CIRCUIT SOT5X3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TLV341IDRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
75µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
115 mA
Part Status
Active
Voltage - Supply Span (Min)
1.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
SOT-563, SOT-666
Gain Bandwidth Product
2.3 MHz
Supplier Device Package
SOT-5X3
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.757
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73700 €7,37 €
250,66600 €16,65 €
1000,58820 €58,82 €
2500,55124 €137,81 €
5000,52894 €264,47 €
1.0000,51775 €517,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,48303 €1.932,12 €
8.0000,47279 €3.782,32 €
12.0000,46767 €5.612,04 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €