TLV3402IP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.549
Unit Price: 2,17000 €
Datasheet

Similar


onsemi
In Stock: 3.186
Unit Price: 0,59000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Open-Drain 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3402IP

DigiKey Part Number
296-12043-5-ND
Manufacturer
Manufacturer Product Number
TLV3402IP
Description
IC COMPARATOR 2 GEN PUR 8DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLV3402IP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
3.6mV @ 15V
Current - Input Bias (Max)
250pA @ 15V
Current - Output (Typ)
10mA
Current - Quiescent (Max)
950nA
CMRR, PSRR (Typ)
88dB CMRR, 105dB PSRR
Propagation Delay (Max)
300µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.758 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14.758In Stock
Ships from Rochester Electronics, LLC