
TLV3402IDR | |
|---|---|
DigiKey Part Number | 296-10709-2-ND - Tape & Reel (TR) 296-10709-1-ND - Cut Tape (CT) 296-10709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3402IDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3402IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 3.6mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 950nA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | 300µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,61200 € | 16,12 € |
| 25 | 1,47320 € | 36,83 € |
| 100 | 1,32040 € | 132,04 € |
| 250 | 1,24756 € | 311,89 € |
| 500 | 1,20366 € | 601,83 € |
| 1.000 | 1,16752 € | 1.167,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16324 € | 2.908,10 € |
| 5.000 | 1,13956 € | 5.697,80 € |
| 7.500 | 1,12770 € | 8.457,75 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

