Similar
Similar
Similar
Similar
Similar

TLV3402IDGKRG4 | |
|---|---|
DigiKey Part Number | TLV3402IDGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV3402IDGKRG4 |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3402IDGKRG4 Models |
Category | Current - Output (Typ) 10mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 950nA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 88dB CMRR, 105dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 300µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 8-VSSOP |
Voltage - Input Offset (Max) 3.6mV @ 15V | Base Product Number |
Current - Input Bias (Max) 250pA @ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3402IDR | Texas Instruments | 5.029 | 296-10709-1-ND | 2,20000 € | Similar |
| MAX990EUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX990EUA+-ND | 3,84000 € | Similar |
| MAX990EUA+T | Analog Devices Inc./Maxim Integrated | 5.443 | 175-MAX990EUA+TCT-ND | 3,84000 € | Similar |
| MAX992EUA+ | Analog Devices Inc./Maxim Integrated | 279 | MAX992EUA+-ND | 4,44000 € | Similar |
| MAX992EUA+T | Analog Devices Inc./Maxim Integrated | 4.610 | 175-MAX992EUA+TCT-ND | 4,44000 € | Similar |



