
TLV3402ID | |
|---|---|
DigiKey Part Number | 296-26823-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV3402ID |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3402ID Models |
Category | Current - Output (Typ) 10mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 950nA |
Packaging Tube | CMRR, PSRR (Typ) 88dB CMRR, 105dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 300µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 3.6mV @ 15V | Base Product Number |
Current - Input Bias (Max) 250pA @ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3402IDR | Texas Instruments | 4.148 | 296-10709-1-ND | 2,22000 € | MFR Recommended |
| NCS3402DR2G | onsemi | 10.661 | NCS3402DR2GOSCT-ND | 0,61000 € | Direct |
| ALD2303ASAL | Advanced Linear Devices Inc. | 0 | 1014-1113-ND | 15,59440 € | Similar |
| ALD2303SAL | Advanced Linear Devices Inc. | 0 | 1014-1115-ND | 10,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23300 € | 22,33 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

