TLV320DAC26IRHBRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 99.000
Unit Price: 3,70551 €
Datasheet
DAC 24 b 96k SPI 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320DAC26IRHBRG4

DigiKey Part Number
TLV320DAC26IRHBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV320DAC26IRHBRG4
Description
IC DAS/ADC/DAC SPECIAL 32-VQFN
Customer Reference
Detailed Description
DAC 24 b 96k SPI 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320DAC26IRHBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes