
TLV320DAC26IRHBR | |
|---|---|
DigiKey Part Number | TLV320DAC26IRHBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320DAC26IRHBR |
Description | IC DAS/ADC/DAC SPECIAL 32-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC 24 b 96k SPI 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC26IRHBR Models |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type DAC | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 32-VFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 32-VQFN (5x5) |
Sampling Rate (Per Second) 96k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,47368 € | 10.421,04 € |
| Unit Price without VAT: | 3,47368 € |
|---|---|
| Unit Price with VAT: | 4,13368 € |

