TLV320AIC33IRGZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.069
Unit Price: 8,00000 €
Datasheet
Stereo Audio Interface 24 b I2C, Serial, SPI™ 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC33IRGZTG4

DigiKey Part Number
TLV320AIC33IRGZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV320AIC33IRGZTG4
Description
IC STEREO AUDIO CODEC 48-VQFN
Customer Reference
Detailed Description
Stereo Audio Interface 24 b I2C, Serial, SPI™ 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC33IRGZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Stereo Audio
Data Interface
I2C, Serial, SPI™
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
92 / 100
Dynamic Range, ADCs / DACs (db) Typ
92 / 100
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,00384 €1.250,96 €
5004,86518 €2.432,59 €
7504,79571 €3.596,78 €
1.2504,71878 €5.898,47 €
1.7504,67379 €8.179,13 €
Manufacturers Standard Package
Unit Price without VAT:5,00384 €
Unit Price with VAT:5,95457 €