Stereo Audio Interface 24 b I2C, Serial, SPI™ 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC33IRGZT

DigiKey Part Number
296-26819-2-ND - Tape & Reel (TR)
296-26819-1-ND - Cut Tape (CT)
296-26819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320AIC33IRGZT
Description
IC AUDIO CODEC 24BIT SER 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 24 b I2C, Serial, SPI™ 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC33IRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
I2C, Serial, SPI™
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
92 / 100
Dynamic Range, ADCs / DACs (db) Typ
92 / 100
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 €8,00 €
106,22000 €62,20 €
255,77600 €144,40 €
1005,28670 €528,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,05356 €1.263,39 €
5004,91302 €2.456,51 €
7504,84261 €3.631,96 €
1.2504,76465 €5.955,81 €
1.7504,71909 €8.258,41 €
Manufacturers Standard Package
Unit Price without VAT:8,00000 €
Unit Price with VAT:9,52000 €

Other Suppliers on DigiKey

129In Stock
Ships from Rochester Electronics, LLC